
AM0815AQ | |
|---|---|
DigiKey Part Number | 5128-AM0815AQTR-ND - Tape & Reel (TR) 5128-AM0815AQCT-ND - Cut Tape (CT) 5128-AM0815AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM0815AQ |
Description | RTC ARTASIE SPI LO PWR 16QFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 256B SPI 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ambiq Micro, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year, RAM, Square Wave Output, Trickle Charger, Unique ID, Watchdog Timer | |
Memory Size | 256B | |
Time Format | HH:MM:SS:hh (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | SPI | |
Voltage - Supply | 1.5V ~ 3.6V | |
Voltage - Supply, Battery | 1.4V ~ 3.6V | |
Current - Timekeeping (Max) | 0.17µA ~ 0.22µA @ 1.8V ~ 3V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱92.30000 | ₱92.30 |
| 10 | ₱67.29200 | ₱672.92 |
| 100 | ₱54.28580 | ₱5,428.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱45.46643 | ₱136,399.29 |

