
DK-Z7-VIDEO-G-J | |
|---|---|
DigiKey Part Number | DK-Z7-VIDEO-G-J-ND |
Manufacturer | |
Manufacturer Product Number | DK-Z7-VIDEO-G-J |
Description | EVAL KIT ZYNQ-7000 SOC ZC702 |
Customer Reference | |
Detailed Description | Zynq-7000 AP SoC ZC702 Video and Imaging Japan XC7Z020 Zynq®-7000 FPGA + MCU/MPU SoC Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AMD | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | FPGA + MCU/MPU SoC | |
Platform | Zynq-7000 AP SoC ZC702 Video and Imaging Japan | |
Contents | Board(s), Cable(s), Accessories - Power Supply Not Included - | |
Utilized IC / Part | XC7Z020 | |
Interconnect System | FMC, Pmod | |
Suggested Programming Environment | ISE, Vivado | |
Note | P/N Breakdown: J = Japan version does not ship with a power supply | |
Antenna Type | - | |
RF Type | - | |
RF Frequency | - | |
Function | - | |
Base Product Number |

