Quad ARM® Cortex®-A53 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5 with CoreSight™ System On Chip (SOC) IC - Zynq®UltraScale+™ FPGA, 154K+ Logic Cells 533MHz, 1.3GHz 530-FCBGA (16x9.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XCZU3EG-2UBVA530I

DigiKey Part Number
122-XCZU3EG-2UBVA530I-ND
Manufacturer
Manufacturer Product Number
XCZU3EG-2UBVA530I
Description
IC SOC CORTEX-A53 530BGA
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Quad ARM® Cortex®-A53 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5 with CoreSight™ System On Chip (SOC) IC - Zynq®UltraScale+™ FPGA, 154K+ Logic Cells 533MHz, 1.3GHz 530-FCBGA (16x9.5)
Datasheet
 Datasheet
EDA/CAD Models
XCZU3EG-2UBVA530I Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
AMD
Series
-
Packaging
Tray
Part Status
Active
Architecture
MPU, FPGA
Core Processor
Quad ARM® Cortex®-A53 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5 with CoreSight™
Flash Size
-
RAM Size
256KB
Peripherals
DMA, WDT
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG
Speed
533MHz, 1.3GHz
Primary Attributes
Zynq®UltraScale+™ FPGA, 154K+ Logic Cells
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
530-WFBGA, FCBGA
Supplier Device Package
530-FCBGA (16x9.5)
Number of I/O
82
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in PHP
Tray
QuantityUnit PriceExt Price
1₱52,115.78000₱52,115.78
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.