New Product
LED Lighting Color AB-PL Blue 475nm (465nm ~ 485nm) 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AB-PL1717C470-3VX3

DigiKey Part Number
2007-AB-PL1717C470-3VX3TR-ND - Tape & Reel (TR)
2007-AB-PL1717C470-3VX3CT-ND - Cut Tape (CT)
2007-AB-PL1717C470-3VX3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AB-PL1717C470-3VX3
Description
1717 1W-3W BLUE SMT LED, 470NM,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Lighting Color AB-PL Blue 475nm (465nm ~ 485nm) 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Wavelength
475nm (465nm ~ 485nm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
3V
Lumens/Watt @ Current - Test
39 lm/W
Current - Max
700mA
Luminous Flux @ Current/Temperature
41lm (26lm ~ 59lm)
Temperature - Test
25°C
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Supplier Device Package
-
Size / Dimension
-
Height - Seated (Max)
0.018" (0.46mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,999
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱81.58000₱81.58
10₱57.46600₱574.66
100₱42.98910₱4,298.91
500₱36.56250₱18,281.25
1,000₱34.46099₱34,460.99
2,000₱32.67866₱65,357.32
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱31.16877₱124,675.08
8,000₱29.89083₱239,126.64
12,000₱29.23647₱350,837.64
20,000₱28.49855₱569,971.00
Manufacturers Standard Package