New Product
LED Lighting Color AB-PL Blue 475nm (465nm ~ 485nm) 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AB-PL1717C470-3VX3

DigiKey Part Number
2007-AB-PL1717C470-3VX3TR-ND - Tape & Reel (TR)
2007-AB-PL1717C470-3VX3CT-ND - Cut Tape (CT)
2007-AB-PL1717C470-3VX3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AB-PL1717C470-3VX3
Description
1717 1W-3W BLUE SMT LED, 470NM,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Lighting Color AB-PL Blue 475nm (465nm ~ 485nm) 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Wavelength
475nm (465nm ~ 485nm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
3V
Lumens/Watt @ Current - Test
39 lm/W
Current - Max
700mA
Luminous Flux @ Current/Temperature
41lm (26lm ~ 59lm)
Temperature - Test
25°C
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Supplier Device Package
-
Size / Dimension
-
Height - Seated (Max)
0.018" (0.46mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,999
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱78.01000₱78.01
10₱55.26200₱552.62
100₱41.33370₱4,133.37
500₱35.15594₱17,577.97
1,000₱33.13541₱33,135.41
2,000₱31.42186₱62,843.72
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱29.97018₱119,880.72
8,000₱28.74114₱229,929.12
12,000₱28.11202₱337,344.24
20,000₱27.40241₱548,048.20
Manufacturers Standard Package