
AB-PL1717C525-3VX3 | |
|---|---|
DigiKey Part Number | 2007-AB-PL1717C525-3VX3TR-ND - Tape & Reel (TR) 2007-AB-PL1717C525-3VX3CT-ND - Cut Tape (CT) 2007-AB-PL1717C525-3VX3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AB-PL1717C525-3VX3 |
Description | 1717 1W-3W TRUE GREEN SMT LED, 5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color AB-PL Green 528nm (525nm ~ 535nm) 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 528nm (525nm ~ 535nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.7V | |
Lumens/Watt @ Current - Test | 153 lm/W | |
Current - Max | 700mA | |
Luminous Flux @ Current/Temperature | 145lm (120lm ~ 170lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height - Seated (Max) | 0.018" (0.46mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱83.37000 | ₱83.37 |
| 10 | ₱58.89500 | ₱588.95 |
| 100 | ₱44.11460 | ₱4,411.46 |
| 500 | ₱37.54746 | ₱18,773.73 |
| 1,000 | ₱35.40128 | ₱35,401.28 |
| 2,000 | ₱33.58203 | ₱67,164.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱32.04043 | ₱128,161.72 |
| 8,000 | ₱30.73554 | ₱245,884.32 |
| 12,000 | ₱30.06744 | ₱360,809.28 |
| 20,000 | ₱29.31387 | ₱586,277.40 |

