New Product
LED Lighting Color AB-PL Red 615nm (609nm ~ 622nm) 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AB-PL1717C615-3VX3

DigiKey Part Number
2007-AB-PL1717C615-3VX3TR-ND - Tape & Reel (TR)
2007-AB-PL1717C615-3VX3CT-ND - Cut Tape (CT)
2007-AB-PL1717C615-3VX3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AB-PL1717C615-3VX3
Description
1717 1W-3W PC RED SMT LED, 615NM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Lighting Color AB-PL Red 615nm (609nm ~ 622nm) 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Wavelength
615nm (609nm ~ 622nm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
3V
Lumens/Watt @ Current - Test
36 lm/W
Current - Max
700mA
Luminous Flux @ Current/Temperature
38lm (26lm ~ 52lm)
Temperature - Test
25°C
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Supplier Device Package
-
Size / Dimension
-
Height - Seated (Max)
0.024" (0.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,989
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱83.37000₱83.37
10₱58.89500₱588.95
100₱44.11460₱4,411.46
500₱37.54746₱18,773.73
1,000₱35.40128₱35,401.28
2,000₱33.58203₱67,164.06
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱32.04043₱128,161.72
8,000₱30.73554₱245,884.32
12,000₱30.06744₱360,809.28
20,000₱29.31387₱586,277.40
Manufacturers Standard Package