
AB-PL1717D058-3V83 | |
|---|---|
DigiKey Part Number | 2007-AB-PL1717D058-3V83TR-ND - Tape & Reel (TR) 2007-AB-PL1717D058-3V83CT-ND - Cut Tape (CT) 2007-AB-PL1717D058-3V83DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AB-PL1717D058-3V83 |
Description | 1717 1W-3W WHITE SMT LED, 5800K, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting AB-PL White, Cool 5800K (4800K ~ 6970K) 3V 350mA 120° 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5800K (4800K ~ 6970K) | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 140lm (Typ) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3V | |
Lumens/Watt @ Current - Test | 133 lm/W | |
CRI (Color Rendering Index) | - | |
Current - Max | 700mA | |
Viewing Angle | 120° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Thermal Resistance of Package | 5°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱81.58000 | ₱81.58 |
| 10 | ₱57.46600 | ₱574.66 |
| 100 | ₱42.98910 | ₱4,298.91 |
| 500 | ₱36.56250 | ₱18,281.25 |
| 1,000 | ₱34.46099 | ₱34,460.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱32.67866 | ₱65,357.32 |
| 4,000 | ₱31.16877 | ₱124,675.08 |
| 6,000 | ₱30.39551 | ₱182,373.06 |
| 10,000 | ₱29.52281 | ₱295,228.10 |
| 14,000 | ₱29.00404 | ₱406,056.56 |
| 20,000 | ₱28.49855 | ₱569,971.00 |

