New Product
LED Lighting Color AB-PL Blue 480nm (470nm ~ 485nm) 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AB-PL3535C480-3VX5

DigiKey Part Number
2007-AB-PL3535C480-3VX5TR-ND - Tape & Reel (TR)
2007-AB-PL3535C480-3VX5CT-ND - Cut Tape (CT)
2007-AB-PL3535C480-3VX5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AB-PL3535C480-3VX5
Description
3535 1W-5W BLUE SMT LED, 480NM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Lighting Color AB-PL Blue 480nm (470nm ~ 485nm) 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Wavelength
480nm (470nm ~ 485nm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
3.2V
Lumens/Watt @ Current - Test
40 lm/W
Current - Max
1.2A
Luminous Flux @ Current/Temperature
45lm (35lm ~ 67lm)
Temperature - Test
25°C
Viewing Angle
130°
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Supplier Device Package
-
Size / Dimension
-
Height - Seated (Max)
0.079" (2.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,896
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱85.75000₱85.75
10₱60.74100₱607.41
100₱45.62720₱4,562.72
500₱38.93022₱19,465.11
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱36.74116₱36,741.16
2,000₱34.88499₱69,769.98
3,000₱33.93377₱101,801.31
5,000₱32.85981₱164,299.05
7,000₱32.22140₱225,549.80
10,000₱31.59884₱315,988.40
Manufacturers Standard Package