New Product
LED Lighting Color AB-PL Amber 589nm (588nm ~ 590nm) 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AB-PL3535C590-3VX5

DigiKey Part Number
2007-AB-PL3535C590-3VX5TR-ND - Tape & Reel (TR)
2007-AB-PL3535C590-3VX5CT-ND - Cut Tape (CT)
2007-AB-PL3535C590-3VX5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AB-PL3535C590-3VX5
Description
3535 1W-5W PC AMBER SMT LED, 590
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Lighting Color AB-PL Amber 589nm (588nm ~ 590nm) 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Wavelength
589nm (588nm ~ 590nm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
3.05V
Lumens/Watt @ Current - Test
98 lm/W
Current - Max
1.2A
Luminous Flux @ Current/Temperature
105lm (90lm ~ 130lm)
Temperature - Test
25°C
Viewing Angle
130°
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Supplier Device Package
-
Size / Dimension
-
Height - Seated (Max)
0.079" (2.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,441
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱83.37000₱83.37
10₱58.89500₱588.95
100₱44.11460₱4,411.46
500₱37.54746₱18,773.73
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱35.40128₱35,401.28
2,000₱33.58203₱67,164.06
3,000₱32.64928₱97,947.84
5,000₱31.59616₱157,980.80
7,000₱30.97017₱216,791.19
10,000₱30.35972₱303,597.20
Manufacturers Standard Package