New Product
LED Lighting Color AB-PL Red 623nm (610nm ~ 630nm) 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AB-PL3535C630-3VX4

DigiKey Part Number
2007-AB-PL3535C630-3VX4TR-ND - Tape & Reel (TR)
2007-AB-PL3535C630-3VX4CT-ND - Cut Tape (CT)
2007-AB-PL3535C630-3VX4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AB-PL3535C630-3VX4
Description
3535 1W-4W RED SMT LED, 630NM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Lighting Color AB-PL Red 623nm (610nm ~ 630nm) 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Wavelength
623nm (610nm ~ 630nm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.15V
Lumens/Watt @ Current - Test
100 lm/W
Current - Max
1A
Luminous Flux @ Current/Temperature
75lm (50lm ~ 110lm)
Temperature - Test
25°C
Viewing Angle
130°
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Supplier Device Package
-
Size / Dimension
-
Height - Seated (Max)
0.079" (2.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,984
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱122.67000₱122.67
10₱87.83600₱878.36
100₱66.95210₱6,695.21
500₱57.74682₱28,873.41
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱54.74372₱54,743.72
2,000₱52.19856₱104,397.12
3,000₱50.89480₱152,684.40
5,000₱49.42388₱247,119.40
7,000₱48.54933₱339,845.31
10,000₱47.69729₱476,972.90
Manufacturers Standard Package