
AB-PL3535C630-3VX4 | |
|---|---|
DigiKey Part Number | 2007-AB-PL3535C630-3VX4TR-ND - Tape & Reel (TR) 2007-AB-PL3535C630-3VX4CT-ND - Cut Tape (CT) 2007-AB-PL3535C630-3VX4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AB-PL3535C630-3VX4 |
Description | 3535 1W-4W RED SMT LED, 630NM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color AB-PL Red 623nm (610nm ~ 630nm) 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 623nm (610nm ~ 630nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.15V | |
Lumens/Watt @ Current - Test | 100 lm/W | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | 75lm (50lm ~ 110lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 130° | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱117.91000 | ₱117.91 |
| 10 | ₱84.44200 | ₱844.42 |
| 100 | ₱64.37950 | ₱6,437.95 |
| 500 | ₱55.52562 | ₱27,762.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱52.63803 | ₱52,638.03 |
| 2,000 | ₱50.19083 | ₱100,381.66 |
| 3,000 | ₱48.93740 | ₱146,812.20 |
| 5,000 | ₱47.52304 | ₱237,615.20 |
| 7,000 | ₱46.68210 | ₱326,774.70 |
| 10,000 | ₱45.86267 | ₱458,626.70 |

