New Product
LED Lighting AB-PL White, Warm 2975K (2700K ~ 2975K) 3.05V 350mA 130° 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AB-PL3535D030-3V85

DigiKey Part Number
2007-AB-PL3535D030-3V85TR-ND - Tape & Reel (TR)
2007-AB-PL3535D030-3V85CT-ND - Cut Tape (CT)
2007-AB-PL3535D030-3V85DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AB-PL3535D030-3V85
Description
3535 1W-5W WHITE SMT LED, 3000K,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Lighting AB-PL White, Warm 2975K (2700K ~ 2975K) 3.05V 350mA 130° 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
2975K (2700K ~ 2975K)
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
123lm (Typ)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
3.05V
Lumens/Watt @ Current - Test
115 lm/W
CRI (Color Rendering Index)
80
Current - Max
1.2A
Viewing Angle
130°
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Supplier Device Package
-
Size / Dimension
-
Height - Seated (Max)
0.079" (2.00mm)
Thermal Resistance of Package
7°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱78.01000₱78.01
10₱55.26200₱552.62
100₱41.33370₱4,133.37
500₱35.15594₱17,577.97
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱33.13541₱33,135.41
2,000₱31.42186₱62,843.72
3,000₱30.54339₱91,630.17
5,000₱29.55193₱147,759.65
7,000₱28.96223₱202,735.61
10,000₱28.38743₱283,874.30
Manufacturers Standard Package