
AB-PL3535D044-3V75 | |
|---|---|
DigiKey Part Number | 2007-AB-PL3535D044-3V75TR-ND - Tape & Reel (TR) 2007-AB-PL3535D044-3V75CT-ND - Cut Tape (CT) 2007-AB-PL3535D044-3V75DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AB-PL3535D044-3V75 |
Description | 3535 1W-5W WHITE SMT LED, 4400K, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting AB-PL White, Neutral 4400K (3800K ~ 5000K) 3.05V 350mA 130° 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4400K (3800K ~ 5000K) | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 147lm (Typ) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3.05V | |
Lumens/Watt @ Current - Test | 138 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 1.2A | |
Viewing Angle | 130° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Thermal Resistance of Package | 7°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱81.58000 | ₱81.58 |
| 10 | ₱57.46600 | ₱574.66 |
| 100 | ₱42.98910 | ₱4,298.91 |
| 500 | ₱36.56250 | ₱18,281.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱34.46099 | ₱34,460.99 |
| 2,000 | ₱32.67866 | ₱65,357.32 |
| 3,000 | ₱31.76516 | ₱95,295.48 |
| 5,000 | ₱30.73399 | ₱153,669.95 |
| 7,000 | ₱30.12073 | ₱210,845.11 |
| 10,000 | ₱29.52281 | ₱295,228.10 |

