New Product
LED Lighting AB-PL White, Cool 6500K (5000K ~ 8050K) 3.05V 350mA 130° 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AB-PL3535D065-3V75

DigiKey Part Number
2007-AB-PL3535D065-3V75TR-ND - Tape & Reel (TR)
2007-AB-PL3535D065-3V75CT-ND - Cut Tape (CT)
2007-AB-PL3535D065-3V75DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AB-PL3535D065-3V75
Description
3535 1W-5W WHITE SMT LED, 6500K,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Lighting AB-PL White, Cool 6500K (5000K ~ 8050K) 3.05V 350mA 130° 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
6500K (5000K ~ 8050K)
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
135lm (Typ)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
3.05V
Lumens/Watt @ Current - Test
126 lm/W
CRI (Color Rendering Index)
80
Current - Max
1.2A
Viewing Angle
130°
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Supplier Device Package
-
Size / Dimension
-
Height - Seated (Max)
0.079" (2.00mm)
Thermal Resistance of Package
7°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱80.39000₱80.39
10₱56.63200₱566.32
100₱42.41750₱4,241.75
500₱36.10278₱18,051.39
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱34.03997₱34,039.97
2,000₱32.29039₱64,580.78
3,000₱31.39357₱94,180.71
5,000₱30.38110₱151,905.50
7,000₱29.77900₱208,453.00
10,000₱29.19213₱291,921.30
Manufacturers Standard Package