
AB-PL3535D065-3V75 | |
|---|---|
DigiKey Part Number | 2007-AB-PL3535D065-3V75TR-ND - Tape & Reel (TR) 2007-AB-PL3535D065-3V75CT-ND - Cut Tape (CT) 2007-AB-PL3535D065-3V75DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AB-PL3535D065-3V75 |
Description | 3535 1W-5W WHITE SMT LED, 6500K, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting AB-PL White, Cool 6500K (5000K ~ 8050K) 3.05V 350mA 130° 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 6500K (5000K ~ 8050K) | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 135lm (Typ) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3.05V | |
Lumens/Watt @ Current - Test | 126 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 1.2A | |
Viewing Angle | 130° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Thermal Resistance of Package | 7°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱80.39000 | ₱80.39 |
| 10 | ₱56.63200 | ₱566.32 |
| 100 | ₱42.41750 | ₱4,241.75 |
| 500 | ₱36.10278 | ₱18,051.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱34.03997 | ₱34,039.97 |
| 2,000 | ₱32.29039 | ₱64,580.78 |
| 3,000 | ₱31.39357 | ₱94,180.71 |
| 5,000 | ₱30.38110 | ₱151,905.50 |
| 7,000 | ₱29.77900 | ₱208,453.00 |
| 10,000 | ₱29.19213 | ₱291,921.30 |

