
AB-PL3535D065-3V85 | |
|---|---|
DigiKey Part Number | 2007-AB-PL3535D065-3V85TR-ND - Tape & Reel (TR) 2007-AB-PL3535D065-3V85CT-ND - Cut Tape (CT) 2007-AB-PL3535D065-3V85DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AB-PL3535D065-3V85 |
Description | 3535 1W-5W WHITE SMT LED, 6500K, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting AB-PL White, Cool 6500K (5000K ~ 8050K) 3.05V 350mA 130° 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 6500K (5000K ~ 8050K) | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 135lm (Typ) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3.05V | |
Lumens/Watt @ Current - Test | 126 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 1.2A | |
Viewing Angle | 130° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Thermal Resistance of Package | 7°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱78.01000 | ₱78.01 |
| 10 | ₱55.26200 | ₱552.62 |
| 100 | ₱41.33370 | ₱4,133.37 |
| 500 | ₱35.15594 | ₱17,577.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱33.13541 | ₱33,135.41 |
| 2,000 | ₱31.42186 | ₱62,843.72 |
| 3,000 | ₱30.54339 | ₱91,630.17 |
| 5,000 | ₱29.55193 | ₱147,759.65 |
| 7,000 | ₱28.96223 | ₱202,735.61 |
| 10,000 | ₱28.38743 | ₱283,874.30 |

