
A1545.N0500.07 | |
|---|---|
DigiKey Part Number | 288-A1545.N0500.07-ND |
Manufacturer | |
Manufacturer Product Number | A1545.N0500.07 |
Description | CABLE GLAND 3-7MM 1/2" NPT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon 1/2" NPT Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.118" (3.00mm) | |
Outside Cable Diameter (Max) | 0.276" (7.00mm) | |
Thread Size | 1/2" NPT | |
Thread Length | 0.591" (15.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA), Nylon | |
Includes | Sealing Ring | |
Color | Black | |
Ingress Protection | IP54/IP68 - Dust Protected, Dust Tight, Waterproof, Water Resistant | |
Operating Temperature | -30°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱178.05000 | ₱178.05 |
| 10 | ₱151.01900 | ₱1,510.19 |
| 25 | ₱141.56240 | ₱3,539.06 |
| 50 | ₱134.79740 | ₱6,739.87 |
| 100 | ₱128.35410 | ₱12,835.41 |
| 250 | ₱120.31484 | ₱30,078.71 |
| 500 | ₱114.57300 | ₱57,286.50 |
| 1,000 | ₱109.10632 | ₱109,106.32 |
| 2,500 | ₱102.28022 | ₱255,700.55 |




