Terminal Block Connector 2 Position Feed Through Blue 10-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Feed Through Blue 10-26 AWG
304131
304131

304131

DigiKey Part Number
288-304131-ND
Manufacturer
Manufacturer Product Number
304131
Description
AVK 4 FT TERMINAL BLOCK BLUE 600
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Blue 10-26 AWG
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Electrical Inc.
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
6.0mm
Termination Style
Screw
Current - IEC
32 A
Voltage - IEC
750V
Current - UL
30 A
Voltage - UL
600V
Wire Gauge or Range - AWG
10-26 AWG
Wire Gauge or Range - mm²
0.5-6mm²
Features
-
Color
Blue
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-2
Stripping Length
10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Factory Stock: 2,998
Check for Additional Incoming Stock
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱93.49000₱93.49
10₱67.76800₱677.68
25₱58.97840₱1,474.46
50₱53.30920₱2,665.46
100₱48.46770₱4,846.77
300₱42.44723₱12,734.17
500₱40.25460₱20,127.30
1,000₱37.80651₱37,806.51
5,000₱33.94290₱169,714.50
Manufacturers Standard Package