



304139 | |
|---|---|
DigiKey Part Number | 288-304139-ND |
Manufacturer | |
Manufacturer Product Number | 304139 |
Description | AVK 4 FT TERMINAL BLOCK BEIGE 60 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Beige 10-26 AWG |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 6.0mm | |
Termination Style | Screw | |
Current - IEC | 32 A | |
Voltage - IEC | 750V | |
Current - UL | 30 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 10-26 AWG | |
Wire Gauge or Range - mm² | 0.5-6mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-2 | |
Stripping Length | 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱93.49000 | ₱93.49 |
| 10 | ₱67.76800 | ₱677.68 |
| 25 | ₱58.97840 | ₱1,474.46 |
| 50 | ₱53.30920 | ₱2,665.46 |
| 100 | ₱48.46770 | ₱4,846.77 |
| 300 | ₱42.44723 | ₱12,734.17 |
| 500 | ₱40.25460 | ₱20,127.30 |
| 1,000 | ₱37.80651 | ₱37,806.51 |
| 5,000 | ₱33.94290 | ₱169,714.50 |

