



304140 | |
|---|---|
DigiKey Part Number | 288-304140-ND |
Manufacturer | |
Manufacturer Product Number | 304140 |
Description | AVK 6 FT TERMINAL BLOCK GREY 600 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Gray 8-26 AWG |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 8.0mm | |
Termination Style | Screw | |
Current - IEC | 41 A | |
Voltage - IEC | 630V | |
Current - UL | 50 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 8-26 AWG | |
Wire Gauge or Range - mm² | 0.5-10mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-2 | |
Stripping Length | 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱126.25000 | ₱126.25 |
| 10 | ₱90.57600 | ₱905.76 |
| 25 | ₱78.96320 | ₱1,974.08 |
| 50 | ₱71.49580 | ₱3,574.79 |
| 100 | ₱65.19530 | ₱6,519.53 |
| 300 | ₱57.42607 | ₱17,227.82 |
| 500 | ₱54.61806 | ₱27,309.03 |
| 1,000 | ₱51.49289 | ₱51,492.89 |
| 5,000 | ₱46.58716 | ₱232,935.80 |


