



304210 | |
|---|---|
DigiKey Part Number | 288-304210-ND |
Manufacturer | |
Manufacturer Product Number | 304210 |
Description | AVK 4RD TERMINAL BLOCK GREY 600V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Gray 10-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 6.0mm | |
Termination Style | Screw | |
Current - IEC | 32 A | |
Voltage - IEC | 750V | |
Current - UL | 30 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 10-26 AWG | |
Wire Gauge or Range - mm² | 0.5-6mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-2 | |
Stripping Length | 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱83.37000 | ₱83.37 |
| 10 | ₱60.38400 | ₱603.84 |
| 25 | ₱52.57080 | ₱1,314.27 |
| 50 | ₱47.48520 | ₱2,374.26 |
| 100 | ₱43.13210 | ₱4,313.21 |
| 300 | ₱37.68720 | ₱11,306.16 |
| 500 | ₱35.70142 | ₱17,850.71 |
| 1,000 | ₱33.47901 | ₱33,479.01 |
| 5,000 | ₱29.96342 | ₱149,817.10 |

