Terminal Block Connector 2 Position Feed Through Red 10-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Feed Through Red 10-26 AWG
304214
304214

304214

DigiKey Part Number
288-304214-ND
Manufacturer
Manufacturer Product Number
304214
Description
AVK 4RD TERMINAL BLOCK RED 600V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Red 10-26 AWG
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Electrical Inc.
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
6.0mm
Termination Style
Screw
Current - IEC
32 A
Voltage - IEC
750V
Current - UL
30 A
Voltage - UL
600V
Wire Gauge or Range - AWG
10-26 AWG
Wire Gauge or Range - mm²
0.5-6mm²
Features
-
Color
Red
Fuse Type
-
Material - Insulation
Thermoplastic
Material Flammability Rating
-
Stripping Length
10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Factory Stock: 1,665
Check for Additional Incoming Stock
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱83.37000₱83.37
10₱60.38400₱603.84
25₱52.57080₱1,314.27
50₱47.48520₱2,374.26
100₱43.13210₱4,313.21
300₱37.68720₱11,306.16
500₱35.70142₱17,850.71
1,000₱33.47901₱33,479.01
5,000₱29.96342₱149,817.10
Manufacturers Standard Package