
SIG JB-12 | |
|---|---|
DigiKey Part Number | 288-SIGJB-12-ND |
Manufacturer | |
Manufacturer Product Number | SIG JB-12 |
Description | SIGNAL JUMPER BOX- 3 SETS OF 4 J |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Junction Box Plastic, Polypropylene Light Gray Cover Included 5.906" L x 4.134" W (150.00mm x 105.00mm) X 2.756" (70.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Container Type | Junction Box | |
Size / Dimension | 5.906" L x 4.134" W (150.00mm x 105.00mm) | |
Height | 2.756" (70.00mm) | |
Area (L x W) | 24.5in² (158cm²) | |
Design | Cover Included | |
Material | ||
Color | Light Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱4,103.00000 | ₱4,103.00 |
| 10 | ₱3,487.72400 | ₱34,877.24 |
| 25 | ₱3,269.48560 | ₱81,737.14 |
| 50 | ₱3,113.59560 | ₱155,679.78 |
| 100 | ₱2,965.17320 | ₱296,517.32 |

