
AZ2800-2C-277A | |
|---|---|
DigiKey Part Number | 3385-AZ2800-2C-277A-ND |
Manufacturer | |
Manufacturer Product Number | AZ2800-2C-277A |
Description | RELAY GEN PURPOSE DPDT 40A 277V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 277VAC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 600VAC, 30VDC - Max | |
Load - Max Switching | 11080VA, 1200W | |
Coil Current | 14.4 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Seal Rating | - | |
Coil Insulation | Class F | |
Must Operate Voltage | 221.6 VAC | |
Must Release Voltage | 55.4 VAC | |
Operate Time | 25 ms | |
Release Time | 25 ms | |
Operating Temperature | -40°C ~ 65°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | CUR, UL, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 4.7 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,390.49000 | ₱1,390.49 |
| 20 | ₱1,196.15100 | ₱23,923.02 |
| 40 | ₱1,155.07650 | ₱46,203.06 |
| 60 | ₱1,131.70800 | ₱67,902.48 |
| 100 | ₱1,102.91360 | ₱110,291.36 |
| 260 | ₱1,050.97735 | ₱273,254.11 |
| 500 | ₱1,016.82578 | ₱508,412.89 |

