Contactor DPST-NO (2 Form A) 32 A 110 ~ 120VAC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XMC0-322.FBBC

DigiKey Part Number
3385-XMC0-322.FBBC-ND
Manufacturer
Manufacturer Product Number
XMC0-322.FBBC
Description
RELAY CONTACTOR DPST 32A 120V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Contactor DPST-NO (2 Form A) 32 A 110 ~ 120VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Zettler
Series
Packaging
Tray
Part Status
Active
Mounting Type
Chassis Mount
Coil Voltage
110 ~ 120VAC
Contact Form
DPST-NO (2 Form A)
Contact Rating (Current)
32 A
Switching Voltage
600VAC - Max
Features
-
Termination Style
Screw Terminal
Operating Temperature
-25°C ~ 70°C
Must Operate Voltage
-
Must Release Voltage
-
Contact Material
Silver Tin Oxide (AgSnO)
Coil Power
-
Coil Resistance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in PHP
Tray
QuantityUnit PriceExt Price
1₱796.18000₱796.18
10₱709.47900₱7,094.79
25₱677.51240₱16,937.81
50₱654.26400₱32,713.20
100₱631.79570₱63,179.57
250₱603.25816₱150,814.54
500₱582.51452₱291,257.26
1,000₱562.47059₱562,470.59
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.