3.3 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 7.5A DCR 16mOhm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAV-7.5-3.3

DigiKey Part Number
CAV-7.5-3.3-ND
Manufacturer
Manufacturer Product Number
CAV-7.5-3.3
Description
CMC 3.3MH 7.5A 2LN TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
3.3 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 7.5A DCR 16mOhm (Typ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amgis, LLC
Series
Packaging
Bulk
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Inductance @ Frequency
3.3 mH @ 10 kHz
Current Rating (Max)
7.5A
DC Resistance (DCR) (Max)
16mOhm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
1.693" L x 1.102" W (43.00mm x 28.00mm)
Height (Max)
1.870" (47.50mm)
Package / Case
Vertical, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
50₱580.30280₱29,015.14
Manufacturers Standard Package