


L01-6303 | |
|---|---|
DigiKey Part Number | 419-L01-6303-ND |
Manufacturer | |
Manufacturer Product Number | L01-6303 |
Description | PWR XFMR TOROIDAL 1.6VA TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Toroidal 1.6VA Power Transformer 115V, 230V Primary Parallel 15V, Series 30V Secondary Parallel 106mA, Series 53mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | L01-6303 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amgis, LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Toroidal | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 15V, Series 30V | |
Current - Output (Max) | Parallel 106mA, Series 53mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 1.6VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 39.60mm L x 39.60mm W | |
Height - Seated (Max) | 18.50mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 0.177 lb (80.29 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,087.98000 | ₱1,087.98 |
| 10 | ₱980.13300 | ₱9,801.33 |
| 35 | ₱925.30486 | ₱32,385.67 |
| 70 | ₱896.14243 | ₱62,729.97 |
| 105 | ₱879.46276 | ₱92,343.59 |
| 280 | ₱840.25475 | ₱235,271.33 |
| 525 | ₱815.96318 | ₱428,380.67 |

