


L01-6331 | |
|---|---|
DigiKey Part Number | TE2239-ND |
Manufacturer | |
Manufacturer Product Number | L01-6331 |
Description | PWR XFMR TOROIDAL 7VA TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Toroidal 7VA Power Transformer 115V, 230V Primary Parallel 9V, Series 18V Secondary Parallel 778mA, Series 389mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | L01-6331 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amgis, LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Toroidal | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 9V, Series 18V | |
Current - Output (Max) | Parallel 778mA, Series 389mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 7VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 49.70mm L x 49.70mm W | |
Height - Seated (Max) | 23.10mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 0.384 lb (174.18 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | ₱1,136.43750 | ₱27,274.50 |


