


L01-6350 | |
|---|---|
DigiKey Part Number | TE2250-ND |
Manufacturer | |
Manufacturer Product Number | L01-6350 |
Description | PWR XFMR TOROIDAL 15VA TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Toroidal 15VA Power Transformer 115V, 230V Primary Parallel 7V, Series 14V Secondary Parallel 2.142A, Series 1.071A Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | L01-6350 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amgis, LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Toroidal | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 7V, Series 14V | |
Current - Output (Max) | Parallel 2.142A, Series 1.071A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 15VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 60.00mm L x 60.00mm W | |
Height - Seated (Max) | 26.30mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 0.671 lb (304.36 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,551.28000 | ₱1,551.28 |
| 12 | ₱1,384.93417 | ₱16,619.21 |
| 36 | ₱1,316.38583 | ₱47,389.89 |
| 60 | ₱1,285.55550 | ₱77,133.33 |
| 108 | ₱1,250.86981 | ₱135,093.94 |
| 252 | ₱1,202.37595 | ₱302,998.74 |
| 504 | ₱1,163.99218 | ₱586,652.06 |


