
CL-140A | |
|---|---|
DigiKey Part Number | 235-1357-ND |
Manufacturer | |
Manufacturer Product Number | CL-140A |
Description | ICL 50 OHM 25% 1.1A 11.4MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 50 Ohms ±25% 1.1 A 0.449" (11.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Thermometrics) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 50 Ohms | |
Tolerance | ±25% | |
Current - Steady State Max | 1.1 A | |
R @ Current | 890 mOhms | |
Diameter | 0.449" (11.40mm) | |
Lead Spacing | 0.250" (6.35mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱127.44000 | ₱127.44 |
| 5 | ₱105.64200 | ₱528.21 |
| 10 | ₱97.48300 | ₱974.83 |
| 50 | ₱80.89280 | ₱4,044.64 |
| 100 | ₱74.62810 | ₱7,462.81 |
| 250 | ₱67.06044 | ₱16,765.11 |
| 500 | ₱61.82242 | ₱30,911.21 |
| 1,000 | ₱56.96791 | ₱56,967.91 |
| 5,000 | ₱47.47850 | ₱237,392.50 |

