Pressure Sensor 0.18PSI (1.25kPa) Vented Gauge 0.5 V ~ 4.5 V 14-SOIC Module, Top Port
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NPA-500M-05WG

DigiKey Part Number
45-NPA-500M-05WGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NPA-500M-05WG
Description
SENSOR 0.18PSIG 4.5V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Pressure Sensor 0.18PSI (1.25kPa) Vented Gauge 0.5 V ~ 4.5 V 14-SOIC Module, Top Port
Datasheet
 Datasheet
EDA/CAD Models
NPA-500M-05WG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Advanced Sensors (NovaSensor)
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Board Mount
Pressure Type
Vented Gauge
Operating Pressure
0.18PSI (1.25kPa)
Output Type
Analog Voltage
Output
0.5 V ~ 4.5 V
Accuracy
±1.5%
Voltage - Supply
4.75V ~ 5.25V
Port Size
-
Port Style
No Port
Features
Amplified Output, Temperature Compensated
Termination Style
Gull Wing
Maximum Pressure
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC Module, Top Port
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
100₱1,876.59320₱187,659.32
Manufacturers Standard Package