
NPC-1210-001D-3-S | |
|---|---|
DigiKey Part Number | 235-1496-ND |
Manufacturer | |
Manufacturer Product Number | NPC-1210-001D-3-S |
Description | SENSOR 1PSID 0.13" .075V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 1PSI (6.89kPa) Differential Male - 0.13" (3.23mm) Tube, Dual 0 mV ~ 75 mV 8-DIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (NovaSensor) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | 1PSI (6.89kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 75 mV | |
Accuracy | ±0.5% | |
Voltage - Supply | - | |
Port Size | Male - 0.13" (3.23mm) Tube, Dual | |
Port Style | Barbless | |
Features | Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | 5PSI (34.47kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱3,175.80000 | ₱3,175.80 |
| 5 | ₱2,928.78800 | ₱14,643.94 |
| 10 | ₱2,836.66400 | ₱28,366.64 |
| 37 | ₱2,683.08162 | ₱99,274.02 |
| 74 | ₱2,611.25135 | ₱193,232.60 |
| 111 | ₱2,572.01279 | ₱285,493.42 |


