
NPC-1210-015D-3-L | |
|---|---|
DigiKey Part Number | 45-NPC-1210-015D-3-L-ND |
Manufacturer | |
Manufacturer Product Number | NPC-1210-015D-3-L |
Description | SENSOR 15PSID 0.13" 0.1V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 15PSI (103.42kPa) Differential Male - 0.13" (3.23mm) Tube, Dual 0 mV ~ 100 mV 8-DIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (NovaSensor) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | 15PSI (103.42kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 100 mV | |
Accuracy | ±0.1% | |
Voltage - Supply | - | |
Port Size | Male - 0.13" (3.23mm) Tube, Dual | |
Port Style | Barbless | |
Features | Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | 45PSI (310.26kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,730.37000 | ₱2,730.37 |
| 5 | ₱2,513.60600 | ₱12,568.03 |
| 10 | ₱2,432.85600 | ₱24,328.56 |
| 37 | ₱2,298.32432 | ₱85,038.00 |
| 74 | ₱2,235.39432 | ₱165,419.18 |
| 111 | ₱2,201.02162 | ₱244,313.40 |

