
NPC-1210-030G-3-N | |
|---|---|
DigiKey Part Number | NPC-1210-030G-3-N-ND |
Manufacturer | |
Manufacturer Product Number | NPC-1210-030G-3-N |
Description | SENSOR 30PSIG 0.13" 0.1V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 30PSI (206.84kPa) Vented Gauge Male - 0.13" (3.23mm) Tube 0 mV ~ 100 mV 8-DIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (NovaSensor) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Vented Gauge | |
Operating Pressure | 30PSI (206.84kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 100 mV | |
Accuracy | ±0.1% | |
Voltage - Supply | - | |
Port Size | Male - 0.13" (3.23mm) Tube | |
Port Style | Barbless | |
Features | Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | 90PSI (620.53kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,380.81000 | ₱2,380.81 |
| 5 | ₱2,188.34400 | ₱10,941.72 |
| 10 | ₱2,116.76400 | ₱21,167.64 |
| 37 | ₱1,997.40351 | ₱73,903.93 |
| 74 | ₱1,941.60365 | ₱143,678.67 |
| 111 | ₱1,911.11505 | ₱212,133.77 |


