
NPC-1210-100A-3-S | |
|---|---|
DigiKey Part Number | NPC-1210-100A-3-S-ND |
Manufacturer | |
Manufacturer Product Number | NPC-1210-100A-3-S |
Description | SENSOR 100PSIA 0.13" 0.1V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 100PSI (689.48kPa) Absolute Male - 0.13" (3.23mm) Tube 0 mV ~ 100 mV 8-DIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (NovaSensor) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 100PSI (689.48kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 100 mV | |
Accuracy | ±0.1% | |
Voltage - Supply | - | |
Port Size | Male - 0.13" (3.23mm) Tube | |
Port Style | Barbless | |
Features | Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | 200PSI (1378.95kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,126.53000 | ₱2,126.53 |
| 5 | ₱1,952.16800 | ₱9,760.84 |
| 10 | ₱1,887.31800 | ₱18,873.18 |
| 37 | ₱1,779.17703 | ₱65,829.55 |
| 74 | ₱1,728.64000 | ₱127,919.36 |
| 111 | ₱1,701.03234 | ₱188,814.59 |

