
NPC-1210-10WD-3-S | |
|---|---|
DigiKey Part Number | 235-1391-ND |
Manufacturer | |
Manufacturer Product Number | NPC-1210-10WD-3-S |
Description | SENSOR 0.36PSID 0.13" .05V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 0.36PSI (2.49kPa) Differential Male - 0.13" (3.23mm) Tube, Dual 0 mV ~ 50 mV 8-DIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (NovaSensor) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | 0.36PSI (2.49kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 50 mV | |
Accuracy | ±0.5% | |
Voltage - Supply | - | |
Port Size | Male - 0.13" (3.23mm) Tube, Dual | |
Port Style | Barbless | |
Features | Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | 5PSI (34.47kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱3,528.34000 | ₱3,528.34 |
| 5 | ₱3,257.26600 | ₱16,286.33 |
| 10 | ₱3,156.32900 | ₱31,563.29 |
| 37 | ₱2,987.99378 | ₱110,555.77 |
| 74 | ₱2,909.27500 | ₱215,286.35 |
| 111 | ₱2,866.28099 | ₱318,157.19 |

