


RL3005-25-110-12-PTO | |
|---|---|
DigiKey Part Number | 235-1132-ND |
Manufacturer | |
Manufacturer Product Number | RL3005-25-110-12-PTO |
Description | PTC RESET FUSE 12V RADIAL DISC |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 12V Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Thermometrics) | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Ceramic | |
Voltage - Max | 12V | |
Time to Trip | 35 s | |
Resistance - 25°C (Typ) | 25 Ohms | |
Operating Temperature | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.350" Dia x 0.150" T (8.90mm x 3.80mm) | |
Height - Seated (Max) | 0.350" (8.89mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.250" (6.35mm) | |
Approval Agency | - | |
Base Product Number |

