
T8100-E | |
|---|---|
DigiKey Part Number | 45-T8100-E-ND |
Manufacturer | |
Manufacturer Product Number | T8100-E |
Description | SENSOR MULT CO2/HUMIDITY/TEMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | CO2, Humidity, Temperature Sensor Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Telaire) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | CO2, Humidity, Temperature | |
Output Type | - | |
Operating Temperature | 0°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱17,134.32000 | ₱17,134.32 |
| 5 | ₱16,075.40400 | ₱80,377.02 |
| 10 | ₱15,680.52700 | ₱156,805.27 |
| 25 | ₱15,207.71240 | ₱380,192.81 |

