
10-476808-189 | |
|---|---|
DigiKey Part Number | 1178-10-476808-189-ND |
Manufacturer | |
Manufacturer Product Number | 10-476808-189 |
Description | CLAMP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Cable Clamp 1 1/16-18 UNEF-2B 18 |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer Amphenol Aerospace Operations | Primary Material Metal |
Series | Material Aluminum Alloy |
Packaging Bulk | Plating Cadmium |
Part Status Active | Shielding Unshielded |
Type Backshell, Cable Clamp | Color Olive Drab |
Cable Opening 0.625" (15.88mm) | Features Clamp Screws |
Shell Size - Insert 18 | For Use With/Related Products Bendix SJT Commercial Series Connectors |
Thread Size 1 1/16-18 UNEF-2B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | ₱11,103.84250 | ₱44,415.37 |

