
10-476808-247 | |
|---|---|
DigiKey Part Number | 1178-10-476808-247-ND |
Manufacturer | |
Manufacturer Product Number | 10-476808-247 |
Description | CLAMP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Cable Clamp 1 7/16-18 UNEF-2B 24 |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer Amphenol Aerospace Operations | Primary Material Metal |
Series | Material Aluminum Alloy |
Packaging Bulk | Plating Cadmium Nickel |
Part Status Active | Shielding Unshielded |
Type Backshell, Cable Clamp | Color Olive Drab |
Cable Opening 0.800" (20.32mm) | Features Clamp Screws |
Shell Size - Insert 24 | For Use With/Related Products Bendix SJT Commercial Series Connectors |
Thread Size 1 7/16-18 UNEF-2B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | ₱11,508.03667 | ₱34,524.11 |

