
CF-020011-430 | |
|---|---|
DigiKey Part Number | 1178-CF-020011-430-ND |
Manufacturer | |
Manufacturer Product Number | CF-020011-430 |
Description | 1G/10G ETHERNET MEDIA CONVERTER |
Customer Reference | |
Detailed Description | 3 Copper Ports 1000/10000 SFP/XFP Ports |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Aerospace Operations | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Configuration | Fixed | |
Copper Ports | 3 | |
Copper Type | 1000/10000 | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | - | |
Features | - | |
Distance | - | |
MTU | - | |
Voltage - Input | - | |
Connector Type | - | |
Mounting Type | Chassis Mount | |
Ingress Protection | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱578,556.24000 | ₱578,556.24 |

