
CF-020400-062 | |
|---|---|
DigiKey Part Number | 1178-CF-020400-062-ND |
Manufacturer | |
Manufacturer Product Number | CF-020400-062 |
Description | 32 CHANNEL RUGGED ETHERNET SWITC |
Customer Reference | |
Detailed Description | Network Switch 32 Ports |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Aerospace Operations | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Switch | |
Configuration | Fixed | |
Number of Ports | 32 | |
Copper Ports | 8 | |
Copper Type | - | |
Fiber Ports | 24 | |
Fiber Type | - | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
Connector Type | - | |
Voltage - Input | 28V | |
Ingress Protection | - | |
Mounting Type | Chassis Mount | |
Operating Temperature | - |

