
D38999/20WD97SA | |
|---|---|
DigiKey Part Number | 1178-D38999/20WD97SA-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20WD97SA |
Description | RECEPT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation A |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Bulk | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 12 | Ingress Protection Environment Resistant |
Shell Size - Insert 15-97 | Shielding |
Shell Size, MIL D | Current Rating (Amps) 7.5A, 13A |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 175°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Threaded | Applications Aerospace, Aviation, Marine, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱12,202.39000 | ₱12,202.39 |
| 10 | ₱10,373.25300 | ₱103,732.53 |
| 25 | ₱9,724.61040 | ₱243,115.26 |
| 50 | ₱9,297.24380 | ₱464,862.19 |



