53 Position Circular Connector Receptacle, Male Pins Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/24WH53PN

DigiKey Part Number
AD38999/24WH53PN-ND
Manufacturer
Manufacturer Product Number
D38999/24WH53PN
Description
CONN RCPT MALE 53POS GOLD CRIMP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
53 Position Circular Connector Receptacle, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Mfr
Orientation
N (Normal)
Series
Primary Material
Metal
Packaging
Bulk
Shell Material
Aluminum
Part Status
Active
Shell Finish
Olive Drab Cadmium
Connector Type
Contact Finish - Mating
Gold
Number of Positions
53
Color
Olive Drab
Grade
Military
Ingress Protection
Environment Resistant
Qualification
MIL-DTL-38999 Series III
Shielding
Shell Size - Insert
23-53
Operating Temperature
-65°C ~ 175°C
Shell Size, MIL
H
Contact Material
Copper Alloy
Mounting Type
Panel Mount
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Mounting Feature
Bulkhead - Front Side Nut
Applications
Aerospace, Aviation, Marine, Military
Termination
Crimp
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱14,519.48000₱14,519.48
10₱12,343.40500₱123,434.05
25₱11,571.70840₱289,292.71
50₱11,244.52880₱562,226.44
Manufacturers Standard Package