
FH2 | |
|---|---|
DigiKey Part Number | 1178-FH2-ND |
Manufacturer | |
Manufacturer Product Number | FH2 |
Description | 20A FEMALE STRAIGHT PC TAIL CONT |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold Solder Machined |
Datasheet | Datasheet |
EDA/CAD Models | FH2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Aerospace Operations | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Coaxial | |
Contact Type | Female Socket | |
Contact Form | Machined | |
Wire Gauge | - | |
Contact Termination | Solder | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | Gold | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,756.13000 | ₱1,756.13 |
| 10 | ₱1,492.79900 | ₱14,927.99 |
| 25 | ₱1,399.35360 | ₱34,983.84 |

