


RVPX-JE216EC1 | |
|---|---|
DigiKey Part Number | 1178-RVPX-JE216EC1-ND |
Manufacturer | |
Manufacturer Product Number | RVPX-JE216EC1 |
Description | VITA 46 CONNECTORS |
Customer Reference | |
Detailed Description | 16 Connector VITA 46 |
Datasheet | Datasheet |
EDA/CAD Models | RVPX-JE216EC1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Aerospace Operations | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | Backplane | |
Connector Type | - | |
Connector Style | VITA 46 | |
Number of Positions | 16 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | - | |
Number of Columns | - | |
Mounting Type | - | |
Termination | - | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | - | |
Current Rating (Amps) | 1.5A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 105°C | |
Voltage Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱3,118.04000 | ₱3,118.04 |
| 10 | ₱2,650.27300 | ₱26,502.73 |
| 45 | ₱2,449.64889 | ₱110,234.20 |

