
0.3 PSI-D-HGRADE-MINI | |
|---|---|
DigiKey Part Number | 442-1065-ND |
Manufacturer | |
Manufacturer Product Number | 0.3 PSI-D-HGRADE-MINI |
Description | SENSOR 0.3PSID 0.18" .02V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 0.3PSI (2.07kPa) Differential Male - 0.18" (4.57mm) Tube, Dual 0 mV ~ 20 mV (12V) 4-SIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol All Sensors Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | 0.3PSI (2.07kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 20 mV (12V) | |
Accuracy | ±0.5% | |
Voltage - Supply | 16V | |
Port Size | Male - 0.18" (4.57mm) Tube, Dual | |
Port Style | Barbless | |
Features | Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | 3PSI (20.68kPa) | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₱3,839.48600 | ₱38,394.86 |

