
150 PSI-D-HGRADE-MV | |
|---|---|
DigiKey Part Number | 442-150PSI-D-HGRADE-MV-ND |
Manufacturer | |
Manufacturer Product Number | 150 PSI-D-HGRADE-MV |
Description | AXCX 150 DN H |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 150PSI (1034.21kPa) Differential Male - 0.19" (4.83mm) Tube, Dual 6-SIP, Dual Ports, Same Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol All Sensors Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | 150PSI (1034.21kPa) | |
Output Type | Analog Voltage | |
Output | - | |
Accuracy | ±0.5% | |
Voltage - Supply | 16V | |
Port Size | Male - 0.19" (4.83mm) Tube, Dual | |
Port Style | Barbless | |
Features | Temperature Compensated | |
Termination Style | PC Pins | |
Maximum Pressure | 200PSI (1378.95kPa) | |
Operating Temperature | -25°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 6-SIP, Dual Ports, Same Side | |
Supplier Device Package | 6-SIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₱3,478.55400 | ₱34,785.54 |

