Pressure Sensor ±0.18PSI (±1.25kPa) Differential Male - 0.19" (4.83mm) Tube, Dual 12 b 6-SIP Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5 INCH-D-DO-MIL

DigiKey Part Number
5INCH-D-DO-MIL-ND
Manufacturer
Manufacturer Product Number
5 INCH-D-DO-MIL
Description
SENSOR 0.18PSID 0.19" 12BIT
Customer Reference
Detailed Description
Pressure Sensor ±0.18PSI (±1.25kPa) Differential Male - 0.19" (4.83mm) Tube, Dual 12 b 6-SIP Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol All Sensors Corporation
Series
Packaging
Tube
Part Status
Obsolete
Applications
Board Mount
Pressure Type
Differential
Operating Pressure
±0.18PSI (±1.25kPa)
Output Type
SPI
Output
12 b
Accuracy
±1%
Voltage - Supply
7V
Port Size
Male - 0.19" (4.83mm) Tube, Dual
Port Style
Barbless
Features
Temperature Compensated
Termination Style
PC Pin
Maximum Pressure
±7.23PSI (±49.83kPa)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
6-SIP Module
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.